10828073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828073

Digi-Key Part Number
1439-1008-ND
Manufacturer
Schroff
Manufacturer Product Number
10828073
Supplier
Description
ENCLOSURE 2U 75HP 374MM HEAVY
Detailed Description
Metal, Aluminum Chassis, Open 14.744" L x 17.559" W x 3.465" H (374.50mm x 446.00mm x 88.00mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Obsolete
Type
Chassis, Open
Size / Dimension
14.744" L x 17.559" W x 3.465" H (374.50mm x 446.00mm x 88.00mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.10.0000
Additional Resources
AttributeDescription
Other Names
1439-1008
10828-073
Standard Package1