10828054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828054

Digi-Key Part Number
1439-1002-ND
Manufacturer
Schroff
Manufacturer Product Number
10828054
Supplier
Description
ENCLOSURE 3U 75HP 434MM HEAVY
Detailed Description
Metal, Aluminum Chassis, Open 17.106" L x 17.559" W x 5.217" H (434.50mm x 446.00mm x 132.50mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Obsolete
Type
Chassis, Open
Size / Dimension
17.106" L x 17.559" W x 5.217" H (434.50mm x 446.00mm x 132.50mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.10.0000
Additional Resources
AttributeDescription
Other Names
10828-054
1439-1002
Standard Package1