
ZB5AK1283 | |
|---|---|
DigiKey Part Number | 4008-ZB5AK1283-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AK1283 |
Description | YELLOW ILL SELEC SWITCH HEAD 2 P |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |

