XD2CD3030

DigiKey Part Number
4008-XD2CD3030-ND
Manufacturer
Manufacturer Product Number
XD2CD3030
Description
SWITCH JOYSTICK 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
-
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$537.93000$537.93
Manufacturers Standard Package