
LLA36000S60X | |
|---|---|
DigiKey Part Number | 4008-LLA36000S60X-ND |
Manufacturer | |
Manufacturer Product Number | LLA36000S60X |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 600A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CCC, CE, CSA, IEC, NMX, UL |
Breaker Type Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,701.87000 | $19,701.87 |

