
JGL36000S25LUYE | |
|---|---|
DigiKey Part Number | 4008-JGL36000S25LUYE-ND |
Manufacturer | |
Manufacturer Product Number | JGL36000S25LUYE |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 250A 600 V AC 250 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency CCC, CE, CSA, IEC, NMX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,627.42000 | $3,627.42 |

