CAD | USD

cms-photo-not-available

912-0042-01

Digi-Key Part Number
912-0042-01-ND
Manufacturer
Schmartboard, Inc.
Manufacturer Product Number
912-0042-01
Supplier
Description
10 PACK 202-0042-01
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.05" (1.27mm), 0.1" (2.54mm), Grid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schmartboard, Inc.
Series
-
Package
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.05"" (1.27mm), 0.1"" (2.54mm), Grid
Circuit Pattern
Custom
Edge Contacts
-
Hole Diameter
0.038"" (0.97mm)
Size / Dimension
2.00"" L x 2.00"" W (50.8mm x 50.8mm)
Board Thickness
-
Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1