FN3270H-35-33 | ||
---|---|---|
Digi-Key Part Number | 817-1394-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3270H-35-33 | |
Description | LINE FILTER 480VAC 35A CHASS MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 35 A 480VAC DC ~ 60Hz Single Stage Terminal Block | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Schaffner EMC Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 35 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FN3270 Series |
Product Training Modules | Renewable Resources Filters/Inverters |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $205.15000 | $205.15 |
12 | $198.31667 | $2,379.80 |
36 | $191.47833 | $6,893.22 |
48 | $184.63979 | $8,862.71 |
84 | $177.80119 | $14,935.30 |
Attribute | Description |
---|---|
Other Names | 817-1394 800-419 806167 FN3270H3533 |
Standard Package | 12 |