CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
FN258-42-07

FN258-42-07

Digi-Key Part Number
817-1081-ND
Manufacturer
Schaffner EMC Inc.
Manufacturer Product Number
FN258-42-07
Supplier
Description
LINE FILTER 42A CHASSIS MOUNT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 42A AC DC ~ 60Hz Two Stage Terminal Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schaffner EMC Inc.
Series
Package
Tray
Part Status
Not For New Designs
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Voltage - Rated AC (Phase to Ground/Neutral)
277V
Voltage - Rated AC (Phase to Phase)
480V
Current
42A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
292-723
800707
817-1081
FN 258 - 42-07
FN2584207
Standard Package1