SH2281-5631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH2285-5631

Digi-Key Part Number
2300-SH2285-5631-ND
Manufacturer
Sanyo Denki SanMotion Products
Manufacturer Product Number
SH2285-5631
Supplier
Description
STEP, F2, SQ.28, 1.8, , , BIPOLA
Detailed Description
Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 500 mA 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki SanMotion Products
Series
Package
Box
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
500 mA
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
20.53 / 145
Size / Dimension
-
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
0.906" (23.00mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
15 Ohms
Features
-
Rotor Inertia
0.53gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$71.89000$71.89
5$70.65600$353.28
Additional Resources
AttributeDescription
Other Names2300-SH2285-5631
Standard Package1