CAD | USD

cms-photo-not-available

9A0824F4011

Digi-Key Part Number
9A0824F4011-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9A0824F4011
Supplier
Description
DC AXIAL FAN 80X80X25MM TACH
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
32.5 CFM (0.910m³/min)
Static Pressure
0.114 in H2O (28.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
26.0dB(A)
RPM
2600 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.060A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Power (Watts)
1.44 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Box
QtyUnit PriceExt Price
120$10.64667$1,277.60
Additional Resources
AttributeDescription
Standard Package40