109L0624S402 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $6.88750
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,459
Unit Price: $6.49000
Datasheet
109L0612x401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109L0612x401
San Ace L Long Life Fans
Summary of SanAce Cooling Systems

109L0624S402

DigiKey Part Number
1688-1059-ND
Manufacturer
Manufacturer Product Number
109L0624S402
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.080A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$96.56000$96.56
10$78.43900$784.39
25$71.76440$1,794.11
80$70.26875$5,621.50
Manufacturers Standard Package