CAD | USD

8-DIP

STR3A163HD

Digi-Key Part Number
STR3A163HD-ND
Manufacturer
Sanken
Manufacturer Product Number
STR3A163HD
Supplier
Description
IC PWM AC/DC CONVERTER 8DIP
Detailed Description
Converter Offline Flyback Topology 100kHz 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
Package
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.1V ~ 32V
Duty Cycle
83%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 115°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Voltage - Start Up
15.3 V
Power (Watts)
46 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
3,000$3.75957$11,278.71
Additional Resources
AttributeDescription
Other NamesSTR3A163HD DK
Standard Package1,000