8-DIP

STR3A154D

Digi-Key Part Number
STR3A154D-ND
Manufacturer
Sanken
Manufacturer Product Number
STR3A154D
Supplier
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Detailed Description
Converter Offline Flyback Topology 67kHz 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
Package
Bulk
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15.3 V
Voltage - Supply (Vcc/Vdd)
8.1V ~ 32V
Duty Cycle
74%
Frequency - Switching
67kHz
Power (Watts)
60 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 115°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
3,000$3.18490$9,554.70
Additional Resources
AttributeDescription
Other NamesSTR3A154D DK
Standard Package1,000