CAD | USD

Obsolete item.
RF 1BV1

RF 1BV1

Digi-Key Part Number
RF1BV1CT-ND - Cut Tape (CT)
RF1BV1TB-ND - Tape & Box (TB)
Manufacturer
Sanken
Manufacturer Product Number
RF 1BV1
Supplier
Description
DIODE GEN PURP 800V 600MA AXIAL
Detailed Description
Diode Standard 800V 600mA Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
600mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
800V
Reverse Recovery Time (trr)
400ns
Voltage - Forward (Vf) (Max) @ If
2V @ 1A
Current - Reverse Leakage @ Vr
10µA @ 800V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
In Stock: 822

822 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
RF 1BV1 DK
RF 1BV1-ND
RF 1BV1TB
RF 1BV1TB-ND
RF 1BV1TR
RF 1BV1TR-ND
RF1BV1TB
Standard Package1,000