CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
8-DIP

LC5565LD

Digi-Key Part Number
LC5565LD-ND
Manufacturer
Sanken
Manufacturer Product Number
LC5565LD
Supplier
Description
IC LED DRIVER OFFL SWITCHER 8DIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Tube
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300"", 7.62mm), 7 Leads
Supplier Device Package
8-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other NamesLC5565LD DK
Standard Package2,500