CAD | USD

Obsolete item.
TO-220-3 Full Pack

FML-24S

Digi-Key Part Number
FML-24S-ND
Manufacturer
Sanken
Manufacturer Product Number
FML-24S
Supplier
Description
DIODE ARRAY GP 400V 10A TO220F
Detailed Description
Diode Array 1 Pair Common Cathode Standard 400V 10A Through Hole TO-220-3 Full Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
10A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Voltage - DC Reverse (Vr) (Max)
400V
Reverse Recovery Time (trr)
50ns
Voltage - Forward (Vf) (Max) @ If
1.3V @ 5A
Current - Reverse Leakage @ Vr
100µA @ 400V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other NamesFML-24S DK
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DURF2040CTLittelfuse Inc.224F7341-ND$2.53000Direct