ZW-05-10-F-D-551-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-05-10-F-D-551-110

DigiKey Part Number
ZW-05-10-F-D-551-110-ND
Manufacturer
Manufacturer Product Number
ZW-05-10-F-D-551-110
Description
.100" FLEX STACK, FLEXIBLE BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-05-10-F-D-551-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.169" (4.293mm)
Length - Stack Height
0.551" (13.995mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.33000$2.33
50$1.80340$90.17
100$1.46070$146.07
500$1.23708$618.54
1,000$0.96880$968.80
2,000$0.87938$1,758.76
5,000$0.85851$4,292.55
Manufacturers Standard Package