cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-03-15-T-S-236-130-002

Digi-Key Part Number
ZW-03-15-T-S-236-130-002-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ZW-03-15-T-S-236-130-002
Supplier
Description
.100" FLEX STACK, FLEXIBLE BOARD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.630" (16.002mm)
Length - Post (Mating)
0.264" (6.706mm)
Length - Stack Height
0.236" (5.994mm)
Length - Tail
0.130" (3.302mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.12000$1.12
Additional Resources
AttributeDescription
Standard Package1