cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-02-15-F-S-385-088

Digi-Key Part Number
ZW-02-15-F-S-385-088-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ZW-02-15-F-S-385-088
Supplier
Description
.100" FLEX STACK, FLEXIBLE BOARD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Package
Bulk
Part Status
Active
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.630" (16.002mm)
Length - Post (Mating)
0.157" (3.988mm)
Length - Stack Height
0.385" (9.779mm)
Length - Tail
0.088" (2.235mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.54000$0.54
Additional Resources
AttributeDescription
1