cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-02-10-F-D-335-145

Digi-Key Part Number
ZW-02-10-F-D-335-145-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ZW-02-10-F-D-335-145
Supplier
Description
.100" FLEX STACK, FLEXIBLE BOARD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.350" (8.890mm)
Length - Stack Height
0.335" (8.509mm)
Length - Tail
0.145" (3.683mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.06000$1.06
Additional Resources
AttributeDescription
Standard Package1