TW-01-01-T-S-140-091 | |
---|---|
DigiKey Part Number | 612-TW-01-01-T-S-140-091-ND |
Manufacturer | |
Manufacturer Product Number | TW-01-01-T-S-140-091 |
Description | CONN BRD STACK 2.00 1POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
EDA/CAD Models | TW-01-01-T-S-140-091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.323" (8.204mm) | |
Length - Post (Mating) | 0.092" (2.337mm) | |
Length - Stack Height | 0.140" (3.556mm) | |
Length - Tail | 0.091" (2.311mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |