TSW-1xx-08-x-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-08-S-D

Digi-Key Part Number
SAM1044-45-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSW-145-08-S-D
Supplier
Description
CONN HEADER VERT 90POS 2.54MM
Detailed Description
Connector Header Through Hole 90 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
90
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
CONN HEADER VERT 100POS 2.54MM
: 0
CONN HEADER VERT 98POS 2.54MM
: 0
CONN HEADER VERT 96POS 2.54MM
: 0
CONN HEADER VERT 94POS 2.54MM
: 0
CONN HEADER VERT 92POS 2.54MM
: 0
CONN HEADER VERT 88POS 2.54MM
: 0
CONN HEADER VERT 86POS 2.54MM
: 0
CONN HEADER VERT 84POS 2.54MM
: 0
CONN HEADER VERT 82POS 2.54MM
: 0
CONN HEADER VERT 80POS 2.54MM
: 0
CONN HEADER VERT 78POS 2.54MM
: 0
CONN HEADER VERT 76POS 2.54MM
: 0
CONN HEADER VERT 74POS 2.54MM
: 0
CONN HEADER VERT 72POS 2.54MM
: 0
CONN HEADER VERT 70POS 2.54MM
: 0
CONN HEADER VERT 68POS 2.54MM
: 0
CONN HEADER VERT 66POS 2.54MM
: 0
CONN HEADER VERT 64POS 2.54MM
: 0
CONN HEADER VERT 62POS 2.54MM
: 0
CONN HEADER VERT 60POS 2.54MM
: 0
CONN HEADER VERT 58POS 2.54MM
: 0
CONN HEADER VERT 56POS 2.54MM
: 0
CONN HEADER VERT 54POS 2.54MM
: 0
CONN HEADER VERT 52POS 2.54MM
: 0
CONN HEADER VERT 50POS 2.54MM
: 0
CONN HEADER VERT 48POS 2.54MM
: 0
CONN HEADER VERT 46POS 2.54MM
: 0
CONN HEADER VERT 44POS 2.54MM
: 0
CONN HEADER VERT 42POS 2.54MM
: 0
CONN HEADER VERT 40POS 2.54MM
: 0
CONN HEADER VERT 38POS 2.54MM
: 0
CONN HEADER VERT 36POS 2.54MM
: 0
CONN HEADER VERT 34POS 2.54MM
: 0
CONN HEADER VERT 32POS 2.54MM
: 0
CONN HEADER VERT 30POS 2.54MM
: 0
CONN HEADER VERT 28POS 2.54MM
: 0
CONN HEADER VERT 26POS 2.54MM
: 0
CONN HEADER VERT 24POS 2.54MM
: 0
CONN HEADER VERT 22POS 2.54MM
: 0
CONN HEADER VERT 20POS 2.54MM
: 0
CONN HEADER VERT 18POS 2.54MM
: 0
CONN HEADER VERT 16POS 2.54MM
: 0
CONN HEADER VERT 14POS 2.54MM
: 0
CONN HEADER VERT 12POS 2.54MM
: 0
CONN HEADER VERT 10POS 2.54MM
: 0
CONN HEADER VERT 8POS 2.54MM
: 0
CONN HEADER VERT 6POS 2.54MM
: 0
CONN HEADER VERT 4POS 2.54MM
: 0
CONN HEADER VERT 2POS
: 0