TSW-101-09-G-T-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSW-101-09-G-T-RA
TSW-101-09-G-T-RA
TSW-101-09-G-T-RA

TSW-101-09-G-T-RA

Digi-Key Part Number
SAM15939-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSW-101-09-G-T-RA
Supplier
Description
CONN HEADER R/A 3POS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 3 position -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
3
Number of Rows
3
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.290" (7.37mm)
Overall Contact Length
-
Insulation Height
0.320" (8.13mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.02000$1.02
10$0.88600$8.86
100$0.73120$73.12
500$0.63578$317.89
1,000$0.52452$524.52
5,000$0.46094$2,304.70
10,000$0.42915$4,291.50
Additional Resources
AttributeDescription
Other Names
SAM15939
TSW-101-09-G-T-RA-ND
Standard Package1