TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-08-S-D

Digi-Key Part Number
SAM1044-01-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSW-101-08-S-D
Supplier
Description
CONN HEADER VERT 2POS
Detailed Description
Connector Header Through Hole 2 position -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
2
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER VERT 4POS 2.54MM
Total Quantity 0
CONN HEADER VERT 6POS 2.54MM
Total Quantity 0
CONN HEADER VERT 8POS 2.54MM
Total Quantity 0
CONN HEADER VERT 10POS 2.54MM
Total Quantity 0
CONN HEADER VERT 12POS 2.54MM
Total Quantity 0
CONN HEADER VERT 14POS 2.54MM
Total Quantity 0
CONN HEADER VERT 16POS 2.54MM
Total Quantity 0
CONN HEADER VERT 18POS 2.54MM
Total Quantity 0
CONN HEADER VERT 20POS 2.54MM
Total Quantity 0
CONN HEADER VERT 22POS 2.54MM
Total Quantity 0
CONN HEADER VERT 24POS 2.54MM
Total Quantity 0
CONN HEADER VERT 26POS 2.54MM
Total Quantity 0
CONN HEADER VERT 28POS 2.54MM
Total Quantity 0
CONN HEADER VERT 30POS 2.54MM
Total Quantity 0
CONN HEADER VERT 32POS 2.54MM
Total Quantity 0
CONN HEADER VERT 34POS 2.54MM
Total Quantity 0
CONN HEADER VERT 36POS 2.54MM
Total Quantity 0
CONN HEADER VERT 38POS 2.54MM
Total Quantity 0
CONN HEADER VERT 40POS 2.54MM
Total Quantity 0
CONN HEADER VERT 42POS 2.54MM
Total Quantity 0
CONN HEADER VERT 44POS 2.54MM
Total Quantity 0
CONN HEADER VERT 46POS 2.54MM
Total Quantity 0
CONN HEADER VERT 48POS 2.54MM
Total Quantity 0
CONN HEADER VERT 50POS 2.54MM
Total Quantity 0
CONN HEADER VERT 52POS 2.54MM
Total Quantity 0
CONN HEADER VERT 54POS 2.54MM
Total Quantity 0
CONN HEADER VERT 56POS 2.54MM
Total Quantity 0
CONN HEADER VERT 58POS 2.54MM
Total Quantity 0
CONN HEADER VERT 60POS 2.54MM
Total Quantity 0
CONN HEADER VERT 62POS 2.54MM
Total Quantity 0
CONN HEADER VERT 64POS 2.54MM
Total Quantity 0
CONN HEADER VERT 66POS 2.54MM
Total Quantity 0
CONN HEADER VERT 68POS 2.54MM
Total Quantity 0
CONN HEADER VERT 70POS 2.54MM
Total Quantity 0
CONN HEADER VERT 72POS 2.54MM
Total Quantity 0
CONN HEADER VERT 74POS 2.54MM
Total Quantity 0
CONN HEADER VERT 76POS 2.54MM
Total Quantity 0
CONN HEADER VERT 78POS 2.54MM
Total Quantity 0
CONN HEADER VERT 80POS 2.54MM
Total Quantity 0
CONN HEADER VERT 82POS 2.54MM
Total Quantity 0
CONN HEADER VERT 84POS 2.54MM
Total Quantity 0
CONN HEADER VERT 86POS 2.54MM
Total Quantity 0
CONN HEADER VERT 88POS 2.54MM
Total Quantity 0
CONN HEADER VERT 90POS 2.54MM
Total Quantity 0
CONN HEADER VERT 92POS 2.54MM
Total Quantity 0
CONN HEADER VERT 94POS 2.54MM
Total Quantity 0
CONN HEADER VERT 96POS 2.54MM
Total Quantity 0
CONN HEADER VERT 98POS 2.54MM
Total Quantity 0
CONN HEADER VERT 100POS 2.54MM
Total Quantity 0