TSM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-T-DV-P-TR

Digi-Key Part Number
612-TSM-103-01-T-DV-P-TR-ND - Tape & Reel (TR)
612-TSM-103-01-T-DV-P-TRCT-ND - Cut Tape (CT)
612-TSM-103-01-T-DV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-103-01-T-DV-P-TR
Supplier
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.81000$1.81
10$1.52600$15.26
Tape & Reel (TR)
QtyUnit PriceExt Price
150$1.37040$205.56
300$1.24580$373.74
450$1.12122$504.55
750$1.09005$817.54
1,050$0.99663$1,046.46
1,500$0.93435$1,401.53
3,750$0.90319$3,386.96
Additional Resources
AttributeDescription
Other Names
TSM-103-01-T-DV-P-TR-NDL
612-TSM-103-01-T-DV-P-TR
SAM13284CT
TSM-103-01-T-DV-P-TR-ND
SAM13284DKR
612-TSM-103-01-T-DV-P-TRDKR
SAM13284DKR-ND
SAM13284TR-ND
612-TSM-103-01-T-DV-P-TRCT
Q3573294Y
SAM13284TR
TSM-103-01-T-DV-P-FR
SAM13284CT-ND
Q7303369
Standard Package150