TSM-103-01-x-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-L-SH-P-TR

Digi-Key Part Number
SAM14790TR-ND - Tape & Reel (TR)
SAM14790CT-ND - Cut Tape (CT)
SAM14790DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-103-01-L-SH-P-TR
Supplier
Description
CONN HEADER SMD R/A 3POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
3
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.120" (3.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
400$1.35828$543.31
800$1.18849$950.79
1,200$1.08662$1,303.94
2,000$1.01870$2,037.40
2,800$0.98474$2,757.27
10,000$0.90551$9,055.10
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.71000$1.71
10$1.49900$14.99
100$1.29280$129.28
Digi-Reel®
QtyUnit PriceExt Price
1$1.71000$1.71
10$1.49900$14.99
100$1.29280$129.28
Additional Resources
AttributeDescription
Other Names
SAM14790TR
SAM14790CT
TSM-103-01-L-SH-P-TR-ND
SAM14790DKR
Standard Package400