CAD | USD

cms-photo-not-available
TMM-140-01-G-D-RA-025
Digi-Key Part Number
TMM-140-01-G-D-RA-025-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMM-140-01-G-D-RA-025
Supplier
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
80
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
79
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.155" (3.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$15.13000$15.13
Additional Resources
AttributeDescription
Standard Package1