cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-122-06-L-D-SM-P-TR

Digi-Key Part Number
TMM-122-06-L-D-SM-P-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMM-122-06-L-D-SM-P-TR
Supplier
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Surface Mount 44 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
44
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.168" (4.27mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
325$6.75520$2,195.44
Additional Resources
AttributeDescription
Standard Package325