
TFM-135-01-L-D-WT | ||
---|---|---|
Digi-Key Part Number | TFM-135-01-L-D-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | TFM-135-01-L-D-WT | |
Description | CONN HEADER VERT 70POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Connector Header Through Hole 70 position 0.050" (1.27mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.050" (1.27mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | 0.078" (1.98mm) | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | 275VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | |
CAD Models | TFM-135-01-L-D-WT |
EDA Models | TFM-135-01-L-D-WT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.89000 | $21.89 |
10 | $19.40400 | $194.04 |
100 | $16.91660 | $1,691.66 |
500 | $14.42890 | $7,214.45 |
1,000 | $13.23479 | $13,234.79 |
Attribute | Description |
---|---|
Standard Package | 10 |