cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-25-S-03.00-01-L

Digi-Key Part Number
TCSD-25-S-03.00-01-L-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TCSD-25-S-03.00-01-L
Supplier
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Not Applicable
EAR99
8544.42.9090
500