CAD | USD

cms-photo-not-available

TCSD-22-D-07.09-01

Digi-Key Part Number
TCSD-22-D-07.09-01-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TCSD-22-D-07.09-01
Supplier
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 0.591' (180.09mm, 7.09")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.591' (180.09mm, 7.09")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package500