TCSD-20-D-03.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-20-D-03.00-01-N

Digi-Key Part Number
SAM10077-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TCSD-20-D-03.00-01-N
Supplier
Description
2MM DOUBLE ROW FEMALE IDC ASSY
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.250' (76.20mm, 3.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$29.83000$29.83
10$26.11500$261.15
25$24.98680$624.67
50$24.18080$1,209.04
100$23.37480$2,337.48
250$22.08524$5,521.31
500$21.44040$10,720.20
1,000$20.95679$20,956.79