CAD | USD

Quote Required, submit request here.
cms-photo-not-available

SMM-121-02-S-S-LC

Digi-Key Part Number
SMM-121-02-S-S-LC-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SMM-121-02-S-S-LC
Supplier
Description
CONN RCPT 21POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
21 Position Receptacle Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
21
Number of Positions Loaded
All
Pitch - Mating
0.079"" (2.00mm)
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140"" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package500