SL-1xx-T-10
SL-1xx-T-10
SL Series

SL-124-T-10

Digi-Key Part Number
SAM1105-24-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SL-124-T-10
Supplier
Description
CONN RCPT 24POS 0.1 GOLD PCB
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
24
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 31POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 30POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 29POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 28POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 27POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 26POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 25POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 23POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 22POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 21POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 20POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 19POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 18POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 17POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 16POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 15POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 14POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 13POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 12POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 11POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 10POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 9POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 8POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 7POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 6POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 5POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 4POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 3POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 2POS 0.1 GOLD PCB
Quantity Available: 0
CONN RCPT 1POS GOLD PCB
Quantity Available: 0