
SFSDT-20-28-G-12.00-SS | |
|---|---|
DigiKey Part Number | SFSDT-20-28-G-12.00-SS-ND |
Manufacturer | |
Manufacturer Product Number | SFSDT-20-28-G-12.00-SS |
Description | .050 (1.27) SOCKET DISCRETE CABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSDT-20-28-G-12.00-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.03000 | $25.03 |

