
SFSD-20-28-H-99.99-S | |
|---|---|
DigiKey Part Number | SFSD-20-28-H-99.99-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28-H-99.99-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Individual Wire Leads 8.33' (2.54m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-20-28-H-99.99-S Models |
Category | Length 8.33' (2.54m) |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |

