cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-130-02-GF-S-M-AB-TR

Digi-Key Part Number
SEI-130-02-GF-S-M-AB-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEI-130-02-GF-S-M-AB-TR
Supplier
Description
CONN SPRING MOD 30POS SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
30
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
875$7.08755$6,201.61
Additional Resources
AttributeDescription
Standard Package875