SEAM xx Gold 6 Row Alignment Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM-40-09.0-L-06-1-A-K-TR

Digi-Key Part Number
SEAM-40-09.0-L-06-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAM-40-09.0-L-06-1-A-K-TR
Supplier
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
14mm, 15mm, 15.5mm, 16.5mm
Height Above Board
0.457" (11.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
125$30.83472$3,854.34
Additional Resources
AttributeDescription
Standard Package125