cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-10-05.0-S-10-2-SPECIAL

Digi-Key Part Number
SEAF8-10-05.0-S-10-2-SPECIAL-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAF8-10-05.0-S-10-2-SPECIAL
Supplier
Description
CONN HD ARRAY RCPT 100P SMD GOLD
Detailed Description
100 Position Connector High Density Array, Female Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1