cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-10-05.0-S-04-2

Digi-Key Part Number
SEAF8-10-05.0-S-04-2-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAF8-10-05.0-S-04-2
Supplier
Description
CONN HD ARRAY RCPT 40P SMD GOLD
Detailed Description
40 Position Connector High Density Array, Female Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package125