


SEAF-30-06.0-L-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-06.0-L-06-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-06.0-L-06-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-30-06.0-L-06-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-L-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-L-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 180 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 10 | $22.13700 | $221.37 |
| 25 | $20.74960 | $518.74 |
| 50 | $19.75940 | $987.97 |
| 100 | $19.33840 | $1,933.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $16.33498 | $3,675.37 |
| 450 | $15.79931 | $7,109.69 |

