SEARAY SEAF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF-20-06.5-L-06-1-A-K-TR

Digi-Key Part Number
SEAF-20-06.5-L-06-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAF-20-06.5-L-06-1-A-K-TR
Supplier
Description
CONN HD ARRAY RCPT 120P SMD GOLD
Manufacturer Standard Lead Time
11
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$16.01675$3,203.35