Similar
Similar
Similar



SEAF-20-05.0-L-06-1-A-LP-K-TR | |
|---|---|
DigiKey Part Number | SEAF-20-05.0-L-06-1-A-LP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-06-1-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-06-1-A-LP-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 120 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-06-2-A-LP-K-TR | Samtec Inc. | 200 | SAM14303CT-ND | $23.40000 | Similar |
| SEAF-20-05.0-S-06-1-A-LP-K-TR | Samtec Inc. | 0 | SEAF-20-05.0-S-06-1-A-LP-K-TR-ND | $19.97200 | Similar |
| SEAF-20-05.0-S-06-2-A-LP-K-TR | Samtec Inc. | 0 | SEAF-20-05.0-S-06-2-A-LP-K-TR-ND | $19.98320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.31790 | $1,731.79 |


