
RF174-04BJ2-01SP1-0600 | |
|---|---|
DigiKey Part Number | 612-RF174-04BJ2-01SP1-0600-ND |
Manufacturer | |
Manufacturer Product Number | RF174-04BJ2-01SP1-0600 |
Description | COAX CBL BNC TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 |
Datasheet | Datasheet |
EDA/CAD Models | RF174-04BJ2-01SP1-0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |

