CAD | USD

Quote Required, submit request here.
cms-photo-not-available

QSS-075-02-H-D-RA-WT

Digi-Key Part Number
QSS-075-02-H-D-RA-WT-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QSS-075-02-H-D-RA-WT
Supplier
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
150
Pitch
0.025"" (0.64mm)
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.328"" (8.33mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1