cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-050-01-L-D-RA-LC-WT-LS1

Digi-Key Part Number
QSS-050-01-L-D-RA-LC-WT-LS1-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QSS-050-01-L-D-RA-LC-WT-LS1
Supplier
Description
CONN SOCKET 100POS R/A SMD GOLD
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
100
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Lock, Ground Bus (Plane), Mating Flange, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.328" (8.33mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package200