CAD | USD

cms-photo-not-available
QSH-090-01-L-D-A-FL-K-TR
Digi-Key Part Number
QSH-090-01-L-D-A-FL-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
QSH-090-01-L-D-A-FL-K-TR
Supplier
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Latches, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package200