QRF8-026-05.0-L-D-A-GP-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRF8-026-05.0-L-D-A-GP-K-TR

Digi-Key Part Number
SAM14965TR-ND - Tape & Reel (TR)
SAM14965CT-ND - Cut Tape (CT)
SAM14965DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
QRF8-026-05.0-L-D-A-GP-K-TR
Supplier
Description
CONN ARRAY RCPT 52POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
52 Position Connector Array, Female Sockets Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
52
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 12mm
Height Above Board
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$19.26000$19.26
10$17.07300$170.73
25$16.41640$410.41
50$15.76000$788.00
100$14.88440$1,488.44
Tape & Reel (TR)
QtyUnit PriceExt Price
450$12.69544$5,712.95
900$11.99502$10,795.52