
PCIEC-G5-098-0750-C1-P | |
|---|---|
DigiKey Part Number | 612-PCIEC-G5-098-0750-C1-P-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-G5-098-0750-C1-P |
Description | PCI EXPRESS JUMPER CABLE ASSEMBL |
Customer Reference | |
Detailed Description | 98 Position PCIe G5 Card Edge to Card Edge Blue, Gray |
Datasheet | Datasheet |
EDA/CAD Models | PCIEC-G5-098-0750-C1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe G5 | |
Number of Positions | 98 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial; Individual | |
Usage | Internal | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 34 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | -25°C ~ 105°C |

